BEL SCMS5D14-102 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 22.6R |
| Inductance | 1mH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 114mA |
| Series | SCMS5D14 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCMS5D14-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.