BEL SCMS7D43AY-4R7 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.6 |
| Tolerance | 30 |
| Package Width | 7.6 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0214 |
| Rated Current-Max | 5.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL SCMS7D43AY-4R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.