The SCNR3010-2R2 is a general purpose inductor with a nominal inductance of 2.2uH and a maximum rated current of 1.05A. It has a dual ended terminal placement and is not shielded. This inductor is suitable for power inductor applications. It is available in a surface mount package type with a package length and width of 3.2mm and a package height of 1.05mm. The inductor has a DC resistance of 0.15 and a test frequency of 0.1.
BEL SCNR3010-2R2 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 30 |
| Package Width | 3.2 |
| Package Height | 1.05 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.05 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL SCNR3010-2R2 to view detailed technical specifications.
No datasheet is available for this part.