BEL SCNR3010-3R3 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 1.05 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.188 |
| Rated Current-Max | 0.9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL SCNR3010-3R3 to view detailed technical specifications.
No datasheet is available for this part.