BEL SCNR4010-2R2 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 4.2 |
| Tolerance | 30 |
| Package Width | 4.2 |
| Package Height | 1.05 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL SCNR4010-2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.