The SCNR4012-2R2 is a general purpose inductor with a nominal inductance of 2.2uH and a maximum rated current of 1.3A. It has a DC resistance of 0.108 ohms and is designed for surface mount applications. The inductor is not shielded and is intended for use as a power inductor. It has a package length and width of 4.2mm and a height of 1.25mm, respectively.
BEL SCNR4012-2R2 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 4.2 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.108 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL SCNR4012-2R2 to view detailed technical specifications.
No datasheet is available for this part.