
The BEL SCPS9050-R15 is a shielded surface mount fixed inductor with a saturation current of 33A and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor's inductance is 150nH, and its DC resistance is 350mR. It is available in a nonstandard package and is packaged on a tape and reel.
BEL SCPS9050-R15 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 350mR |
| Inductance | 150nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 33A |
| Series | SCPS9050 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCPS9050-R15 to view detailed technical specifications.
No datasheet is available for this part.
