The SCR105B-271 is a surface mount fixed inductor with a nonstandard package and shielded design. It has a DC resistance of 870 milliohms and an inductance of 270 microhenries. The inductor operates within a temperature range of -40°C to 125°C. It is available on tape and reel for surface mount applications.
BEL SCR105B-271 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 870mR |
| Inductance | 270uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 410mA |
| Series | SCR105B |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCR105B-271 to view detailed technical specifications.
No datasheet is available for this part.