The BEL SCR125B-150 is a surface mount fixed inductor with a saturation current of 2.45A and an inductance of 15uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It has a shielding feature to reduce electromagnetic interference.
BEL SCR125B-150 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 60mR |
| Inductance | 15uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 2.45A |
| Series | SCR125B |
| Shielding | Shielded |
| Test Frequency | 2.52kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCR125B-150 to view detailed technical specifications.
No datasheet is available for this part.