The BEL SCR125B-561 is a shielded surface mount inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 1.34 ohms and an inductance of 560 microhenries. The inductor is packaged in a nonstandard package and is available on tape and reel. It is designed for use in high-frequency applications and has a saturation current of 440 milliamps.
BEL SCR125B-561 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.34R |
| Inductance | 560uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 440mA |
| Series | SCR125B |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCR125B-561 to view detailed technical specifications.
No datasheet is available for this part.