BEL SCR63B-330 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 410mR |
| Inductance | 33uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 610mA |
| Series | SCR63B |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCR63B-330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.