BEL SCRH1035R-391 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.79R |
| Inductance | 390uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 580mA |
| Series | SCRH1035R |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH1035R-391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.