BEL SCRH105-100 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 69mR |
| Inductance | 10uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 4.8A |
| Series | SCRH105 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH105-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.