BEL SCRH105R-560 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 149mR |
| Height - Seated (Max) | 0.201inch |
| Inductance | 56uH |
| Length | 0.413inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Saturation Current | 1.39A |
| Series | SCRH105R |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH105R-560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.