BEL SCRH127-3R5 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 9.2A |
| DC Resistance (DCR) | 13.5mR |
| Height - Seated (Max) | 0.315inch |
| Inductance | 3.5uH |
| Length | 0.492inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Series | SCRH127 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH127-3R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.