BEL SCRH127B-1R2 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 7mR |
| Inductance | 1.2uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 9.8A |
| Series | SCRH127B |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH127B-1R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.