BEL SCRH127B-6R1 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 17.6mR |
| Inductance | 6.1uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 6.6A |
| Series | SCRH127B |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 40% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH127B-6R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
