BEL SCRH4D18-100 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.08A |
| DC Resistance (DCR) | 200mR |
| Height - Seated (Max) | 0.079inch |
| Inductance | 10uH |
| Length | 0.205inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Saturation Current | 610mA |
| Series | SCRH4D18 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH4D18-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.