
The SCRH64-821 is a fixed inductor from BEL with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 8.24 ohms and an inductance of 820 microhenries. The inductor is shielded and has a saturation current of 150 milliamperes. It is designed for surface mount applications and is packaged on a tape and reel.
BEL SCRH64-821 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 8.24R |
| Inductance | 820uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 150mA |
| Series | SCRH64 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH64-821 to view detailed technical specifications.
No datasheet is available for this part.
