BEL SCRH6D28-220 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 128mR |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Saturation Current | 1.2A |
| Series | SCRH6D28 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH6D28-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.