BEL SCRH6D28-7R3 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 54mR |
| Inductance | 7.3uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 2.1A |
| Series | SCRH6D28 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH6D28-7R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.