
The SCRH73B-331 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 2.62 ohms and an inductance of 330 microhenries. The inductor is shielded and has a tolerance of 20%. It is designed for surface mount applications and is available on tape and reel. The SCRH73B-331 is rated for a saturation current of 280 milliamperes and has a test frequency of 1 kHz.
BEL SCRH73B-331 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.62R |
| Inductance | 330uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 280mA |
| Series | SCRH73B |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH73B-331 to view detailed technical specifications.
No datasheet is available for this part.