BEL SCRH74B-221 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.17R |
| Inductance | 220uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 360mA |
| Series | SCRH74B |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH74B-221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.