BEL SCRHB125B-1014 technical specifications.
| Package/Case | SMD/SMT |
| Height - Seated (Max) | 6.2mm |
| Length | 12.5mm |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SCRHB125 |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRHB125B-1014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.