The SCX114-150 is a surface mount fixed inductor with a maximum current rating of 1.4A and a DC resistance of 43.5mR. It has a series inductance of 60.12uH and a parallel inductance of 15uH. The inductor is available in a package quantity of 500 and is packaged in tape and reel. It measures 0.461inch in length and width, and 0.217inch in height. The SCX114-150 is suitable for use in a variety of applications, including those requiring surface mount components.
BEL SCX114-150 technical specifications.
| Current | 1.4A |
| DC Resistance (DCR) | 43.5mR |
| Height | 0.217inch |
| Inductance - Parallel | 15uH |
| Inductance - Series | 60.12uH |
| Length | 0.461inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SCX114 |
| Tolerance | 20% |
| Width | 0.461inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SCX114-150 to view detailed technical specifications.
No datasheet is available for this part.