The SCX114-151 is a surface mount fixed inductor with a 2-coil design, 20% tolerance, and a maximum current rating of 440mA. It has a DC resistance of 422mR and an inductance of 602.87uH in series and 150uH in parallel. The inductor is packaged in a 602 case and is available in a tape and reel packaging with 500 units per package. It is suitable for use in a variety of applications where a surface mount fixed inductor is required.
BEL SCX114-151 technical specifications.
| Package/Case | 602 |
| Current | 440mA |
| DC Resistance (DCR) | 422mR |
| Height | 0.217inch |
| Inductance - Parallel | 150uH |
| Inductance - Series | 602.87uH |
| Length | 0.461inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SCX114 |
| Tolerance | 20% |
| Width | 0.461inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SCX114-151 to view detailed technical specifications.
No datasheet is available for this part.