BEL SCX114-1R2 technical specifications.
| Package/Case | Nonstandard |
| Current | 4.5A |
| DC Resistance (DCR) | 7mR |
| DC Resistance (DCR) - Parallel | 14mR |
| DC Resistance (DCR) - Series | 56mR |
| Height | 0.217inch |
| Inductance - Parallel | 1.2uH |
| Inductance - Series | 4.28uH |
| Length | 0.461inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Series | SCX114 |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.461inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SCX114-1R2 to view detailed technical specifications.
No datasheet is available for this part.