BEL SCX147-150 technical specifications.
| Current | 3A |
| DC Resistance (DCR) | 12mR |
| Height | 0.276inch |
| Inductance - Parallel | 15uH |
| Inductance - Series | 56.64uH |
| Length | 0.567inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SCX147 |
| Tolerance | 20% |
| Width | 0.567inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SCX147-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.