BEL SCX147-301 technical specifications.
| Package/Case | 300 |
| Current | 620mA |
| DC Resistance (DCR) | 336mR |
| Height | 0.276inch |
| Inductance - Parallel | 300uH |
| Inductance - Series | 1.192mH |
| Length | 0.567inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SCX147 |
| Tolerance | 20% |
| Width | 0.567inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SCX147-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.