
BEL SFD550-12BG technical specifications.
| Current - Output 1 | 45A |
| Depth | 78mm |
| Efficiency | 91.5% |
| Length | 337.08mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Desktop |
| Nominal Input Voltage | -60V |
| Number of Outputs | 1 |
| Output Current | 45A |
| Output Power | 550W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 12V |
| Weight | 2.5lb |
| RoHS | Compliant |
Download the complete datasheet for BEL SFD550-12BG to view detailed technical specifications.
No datasheet is available for this part.