BEL SFP450-12 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 36.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Efficiency | 86(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Input Connector Type | IEC 320 |
| Output Type | Fixed |
| Maximum Input Current | 6(rms)A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL SFP450-12 to view detailed technical specifications.
No datasheet is available for this part.