450W AC-DC regulated power supply module, featuring dual 12V outputs with a maximum output current of 37A and 36.6A respectively. This board mount DC/DC converter offers 86% efficiency and operates within a 0°C to 50°C temperature range. Designed for chassis mounting, it includes I²C communication and is RoHS compliant. The module measures 340.53mm in length, 78mm in width, and 40mm in height, with a weight of 3.22lb.
BEL SFP450-12BG technical specifications.
| Current - Output 1 | 36.6A |
| Depth | 78mm |
| Efficiency | 86% |
| Features | I²C |
| Height | 40mm |
| Length | 340.53mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 37A |
| Max Output Power | 450W |
| Max Power Dissipation | 450W |
| Mount | Chassis Mount, Snap in |
| Number of Outputs | 1 |
| Output Current | 36.3A |
| Output Power | 450W |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFP450 (450W) |
| Voltage - Output 1 | 12V |
| Weight | 3.22lb |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SFP450-12BG to view detailed technical specifications.
No datasheet is available for this part.