650W AC/DC power supply, single output, delivering 12V at 53.3A. Features I²C interface, chassis mount, and snap-in installation. Operates from 0°C to 50°C with 87% efficiency. RoHS compliant, 3.22lb weight, 340.53mm length, 78mm depth, and 76.2mm height.
BEL SFP650-12BG technical specifications.
| Current - Output 1 | 53.3A |
| Depth | 78mm |
| Efficiency | 87% |
| Features | I²C |
| Height | 1.57inch |
| Length | 340.53mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 53A |
| Max Output Power | 650W |
| Max Power Dissipation | 650W |
| Mount | Chassis Mount, Snap in |
| Number of Outputs | 1 |
| Output Current | 53.3A |
| Output Power | 650W |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFP650 (650W) |
| Voltage - Output 1 | 12V |
| Weight | 3.22lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SFP650-12BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.