The SFS08ZG-M6G is a single-output power supply with an output voltage of 5V and a maximum output current of 8A, resulting in an output power of 43W. It has a nominal input voltage of 48V and features a 1.5kV isolation voltage. The device is packaged in a surface-mount SMD/SMT package. The SFS08ZG-M6G is not radiation hardened. It is designed for general use.
BEL SFS08ZG-M6G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 43W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for BEL SFS08ZG-M6G to view detailed technical specifications.
No datasheet is available for this part.