BEL SHE-500 technical specifications.
| Height - Seated (Max) | 120.7mm |
| Length | 137.2mm |
| Max Output Current | 2.2A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | SHE |
| Termination | Terminal Block |
| Weight | 18lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SHE-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
