Conn Telephone/Telecom RCP 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
BEL SI-60030 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SI-60030 to view detailed technical specifications.
No datasheet is available for this part.