Board mount DC/DC converter delivering 1.5V output voltage at 6A, with a maximum output power of 20W and 9W power dissipation. Features include overcurrent protection (OCP) and short-circuit protection (SCP), operating within a 4.5V to 5.5V input voltage range and achieving 75% efficiency. This non-isolated converter is housed in a SIP package with dimensions of 2.5 inches (length) x 0.25 inches (width) x 0.55 inches (height), and a depth of 14mm, suitable for through-hole mounting.
BEL SIE501.5LT technical specifications.
| Package/Case | SIP |
| Depth | 14mm |
| Efficiency | 75% |
| Features | OCP, SCP |
| Height | 0.55inch |
| Isolation | Non-Isolated |
| Length | 2.5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 1.5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SIE 500 |
| Voltage - Output 1 | 1.5V |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SIE501.5LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.