
Board mount DC/DC converter delivering 5V output voltage and 20W maximum output power. Features a 4A maximum output current and a 400kHz switching frequency. Operates with an input voltage range of 3V to 4V and offers 90% efficiency. This non-isolated converter is housed in a SIP package with through-hole mounting, measuring 63.5mm in length, 8.1mm in depth, and 0.25 inches in width. It supports a wide operating temperature range from 0°C to 100°C.
BEL SIP305 technical specifications.
| Package/Case | SIP |
| Depth | 8.1mm |
| Efficiency | 90% |
| Frequency | 400kHz |
| Height | 0.55inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Max Input Voltage | 4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIP300 |
| Voltage - Output 1 | 5V |
| Width | 0.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SIP305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
