
20W DC-DC regulated power supply module featuring a single 2.1V output and 6A maximum output current. This hybrid, board-mount converter operates with an input voltage range of 4.5V to 5.5V, delivering 20W of output power at 81% efficiency. The non-isolated module has a 350kHz switching frequency and is housed in a SIP-9 package with through-hole mounting. Operating temperature range is 0°C to 55°C.
BEL SIP502.1LT technical specifications.
| Package/Case | Module |
| Depth | 14mm |
| Efficiency | 81% |
| Frequency | 350kHz |
| Height | 0.55inch |
| Input Current | 3.5A |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 12.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 2.1V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SIP500 |
| Voltage - Output 1 | 2.1V |
| Weight | 7.09g |
| Width | 0.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SIP502.1LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
