BEL SIP502.5LTR7 technical specifications.
| Efficiency | 83% |
| Features | OCP, SCP |
| Height | 0.25inch |
| Length | 2.5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | SIP 500 |
| Voltage - Output 1 | 2.5V |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SIP502.5LTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.