
Board mount DC/DC converter delivering 3.3V output voltage and 20W maximum output power. Features a 6A maximum output current and non-isolated topology. Operates with an input voltage range of 4.5V to 5.5V and achieves 87% efficiency. This module-style converter has a 350kHz switching frequency and a compact footprint with dimensions of 2.5 inches (length) x 0.25 inches (width) x 0.55 inches (height).
BEL SIP503.3LT technical specifications.
| Package/Case | Module |
| Depth | 14mm |
| Efficiency | 87% |
| Frequency | 350kHz |
| Height | 0.55inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 2.5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 19.8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | SIP500 |
| Voltage - Output 1 | 3.3V |
| Weight | 7.09g |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SIP503.3LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
