BEL SLD10UDB technical specifications.
| Package/Case | Module |
| Depth | 6.6mm |
| Efficiency | 92% |
| Features | OCP |
| Height | 0.55inch |
| Isolation | Non-Isolated |
| Length | 2.5inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Output Current | 6A |
| Max Power Dissipation | 26W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 10A |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SLD10 |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 1.8V |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SLD10UDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.