BEL SLDN-12D1ALG technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 17 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-B17 |
| Width | 12.19 |
| Length | 12.19 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL SLDN-12D1ALG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.