BEL SLT-1000 technical specifications.
| Height - Seated (Max) | 133.4mm |
| Length | 142.2mm |
| Max Output Current | 8.33A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SLT |
| Termination | Terminal Block |
| Weight | 22lb |
| Width | 144.78mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SLT-1000 to view detailed technical specifications.
No datasheet is available for this part.