BEL SLT-300 technical specifications.
| Height - Seated (Max) | 95.3mm |
| Length | 106.68mm |
| Max Output Current | 2.5A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SLT |
| Termination | Terminal Block |
| Weight | 7lb |
| Width | 103.51mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SLT-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.