BEL SLT-600 technical specifications.
| Height - Seated (Max) | 114.3mm |
| Length | 113.28mm |
| Max Output Current | 5A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SLT |
| Termination | Terminal Block |
| Weight | 15lb |
| Width | 129.03mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SLT-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.