The BEL SQ24S03150-PS00 is a DC/DC converter with a single isolated output, operating within a temperature range of -40°C to 85°C. It features a module package with dimensions of 58.42mm in depth and length. The converter provides an output voltage of 15V and an output current of 3.3A.
BEL SQ24S03150-PS00 technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Isolation | Isolated |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SQ24S03150-PS00 to view detailed technical specifications.
No datasheet is available for this part.