
Regulated DC-DC converter module, 12V output voltage, 4A output current, and 50W output power. Features include UVLO, OVP, OCP, and OTP protection. Operates from an 18V to 36V input voltage range with 87% efficiency. Isolated design with 2kV isolation voltage, housed in an eighth brick SMD/SMT package. Suitable for surface mount applications with an operating temperature range of -40°C to 85°C.
BEL SQ24S04120-NS00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.76mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 22.76mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 33 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQ24S04120-NS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.