Isolated DC-DC regulated power supply module, 8V output voltage, 5.3A maximum output current, and 50W output power. Features include UVLO, OVP, OCP, and OTP protection, operating across an 18V to 36V input voltage range. This hybrid module offers 85.5% efficiency and 2kV isolation, housed in an eighth brick package suitable for surface mounting. Dimensions are 2.3 inches in length, 0.9 inches in width, and 0.28 inches in height.
BEL SQ24S05080-PS00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.76mm |
| Efficiency | 85.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.3A |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5.3A |
| Output Power | 50W |
| Output Voltage | 8V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 8V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SQ24S05080-PS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.