
Board mount DC-DC converter, 50W output power, 8V single output voltage, delivering 5.3A maximum output current. Features include UVLO, OVP, OCP, and OTP protection. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 2kV isolation. This hybrid module boasts 85.5% efficiency and is housed in an eighth brick, SMD/SMT package.
BEL SQ24S05080-PS00G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 5A |
| Depth | 22.76mm |
| Efficiency | 85.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.27inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 22.76mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.3A |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5.3A |
| Output Power | 50W |
| Output Voltage | 8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 8V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ24S05080-PS00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.